Siemens 32A Tag Fuse, 88mm, 690V, 71.2mm
- RS Stock No.:
- 608-728
- Mfr. Part No.:
- 3NC1832-0MK
- Brand:
- Siemens
Subtotal (1 pack of 3 units)*
£44.17
(exc. VAT)
£53.00
(inc. VAT)
Stock information currently inaccessible
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £44.17 | £14.723 |
*price indicative
- RS Stock No.:
- 608-728
- Mfr. Part No.:
- 3NC1832-0MK
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 32A | |
| Fuse Size | 88mm | |
| Voltage Rating | 690V | |
| Fuse Standard | CE, EAC, IEC 60947-2, UKCA, UL | |
| Fixing Centres | 71.2mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 32A | ||
Fuse Size 88mm | ||
Voltage Rating 690V | ||
Fuse Standard CE, EAC, IEC 60947-2, UKCA, UL | ||
Fixing Centres 71.2mm | ||
- COO (Country of Origin):
- GR
The Siemens SITOR fuse link engineered for protecting semiconductor devices in demanding electrical environments. It features bolt-on links, supports a rated current of 32 A, and operates at up to 690 V AC or 440 V DC. With a gR characteristic, it provides full-range protection against both overloads and short circuits. This model is compact, indicator-free, and ideal for space-constrained industrial applications.
Optimised for rigorous industrial use ensuring longevity and robustness
Facilitates seamless integration reducing installation time
Enhanced efficiency supports increased productivity in operations
Complies with stringent safety standards for added peace of mind
Designed for easy maintenance minimising downtime and costs
Facilitates seamless integration reducing installation time
Enhanced efficiency supports increased productivity in operations
Complies with stringent safety standards for added peace of mind
Designed for easy maintenance minimising downtime and costs
