Siemens 40A Tag Fuse, 88mm, 690V, 71.2mm
- RS Stock No.:
- 608-782
- Mfr. Part No.:
- 3NC1840-0MK
- Brand:
- Siemens
Subtotal (1 pack of 3 units)*
£48.00
(exc. VAT)
£57.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £48.00 | £16.00 |
*price indicative
- RS Stock No.:
- 608-782
- Mfr. Part No.:
- 3NC1840-0MK
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 40A | |
| Fuse Size | 88mm | |
| Voltage Rating | 690V | |
| Fuse Standard | CE, EAC, IEC 60947-2, UKCA, UL | |
| Fixing Centres | 71.2mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 40A | ||
Fuse Size 88mm | ||
Voltage Rating 690V | ||
Fuse Standard CE, EAC, IEC 60947-2, UKCA, UL | ||
Fixing Centres 71.2mm | ||
- COO (Country of Origin):
- GR
The Siemens SITOR fuse link designed for full-range protection of semiconductor devices in industrial systems. It features bolt-on links, supports a rated current of 40 A, and operates at up to 690 V AC or 440 V DC. With a gR characteristic, it offers dependable protection against both overloads and short circuits. This model is indicator-free, making it ideal for compact installations where visual status indication isn't required.
Provides superior performance in demanding conditions
Offers seamless compatibility with various automation systems
Enhances operational efficiency through intelligent design
Designed for easy installation and maintenance minimising downtime
Constructed with durable materials for long lasting use
Supports a wide range of applications for versatile use
Incorporates leading technology to ensure precision and reliability
Offers seamless compatibility with various automation systems
Enhances operational efficiency through intelligent design
Designed for easy installation and maintenance minimising downtime
Constructed with durable materials for long lasting use
Supports a wide range of applications for versatile use
Incorporates leading technology to ensure precision and reliability
