Siemens 50A Tag Fuse, 88mm, 690V, 71.2mm
- RS Stock No.:
- 608-753
- Mfr. Part No.:
- 3NC1850-0MK
- Brand:
- Siemens
Subtotal (1 pack of 3 units)*
£51.54
(exc. VAT)
£61.85
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £51.54 | £17.18 |
*price indicative
- RS Stock No.:
- 608-753
- Mfr. Part No.:
- 3NC1850-0MK
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 50A | |
| Fuse Size | 88mm | |
| Voltage Rating | 690V | |
| Fuse Standard | CE, EAC, IEC 60947-2, UKCA, UL | |
| Fixing Centres | 71.2mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 50A | ||
Fuse Size 88mm | ||
Voltage Rating 690V | ||
Fuse Standard CE, EAC, IEC 60947-2, UKCA, UL | ||
Fixing Centres 71.2mm | ||
- COO (Country of Origin):
- GR
The Siemens SITOR fuse link designed for full-range protection of semiconductor devices in industrial applications. It features bolt-on links, supports a rated current of 50 A, and operates at up to 690 V AC or 440 V DC. With a gR characteristic, it provides reliable protection against both overloads and short circuits. This compact model is indicator-free, making it ideal for space-constrained installations where visual indication isn't required.
Engineered for optimal performance under challenging conditions
Features a compact design that facilitates easy installation and maintenance
Utilises advanced materials for durability and longevity
Incorporates energy efficient technology to minimise operating costs
Designed to meet stringent safety standards for peace of mind
Offers versatile application across various industrial sectors
Backed by comprehensive support and service from professionals
Features a compact design that facilitates easy installation and maintenance
Utilises advanced materials for durability and longevity
Incorporates energy efficient technology to minimise operating costs
Designed to meet stringent safety standards for peace of mind
Offers versatile application across various industrial sectors
Backed by comprehensive support and service from professionals
