Siemens 16A Tag Fuse, 88mm, 690V, 71.2mm
- RS Stock No.:
- 608-726
- Mfr. Part No.:
- 3NC1816-0MK
- Brand:
- Siemens
Subtotal (1 pack of 3 units)*
£33.59
(exc. VAT)
£40.31
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £33.59 | £11.197 |
*price indicative
- RS Stock No.:
- 608-726
- Mfr. Part No.:
- 3NC1816-0MK
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 16A | |
| Fuse Size | 88mm | |
| Voltage Rating | 690V | |
| Fuse Standard | CE, EAC, IEC 60947-2, UKCA, UL | |
| Fixing Centres | 71.2mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 16A | ||
Fuse Size 88mm | ||
Voltage Rating 690V | ||
Fuse Standard CE, EAC, IEC 60947-2, UKCA, UL | ||
Fixing Centres 71.2mm | ||
- COO (Country of Origin):
- GR
The Siemens SITOR fuse link designed for high-performance protection in semiconductor circuits. It features bolt-on links, supports a rated current of 16 A, and operates at up to 690 V AC or 440 V DC. This fuse belongs to the gR characteristic class, ensuring full-range protection for both overload and short-circuit conditions. Built without an indicator, it's ideal for compact installations where space and reliability are key.
Designed with longevity in mind for extended use in harsh conditions
Integrates smoothly with existing systems for hassle free installation
Optimised for energy efficiency helping to reduce operational costs
User friendly interface simplifies interaction and enhances user experience
Robust safety features provide peace of mind during operation
Lightweight design facilitates easy handling and deployment
Integrates smoothly with existing systems for hassle free installation
Optimised for energy efficiency helping to reduce operational costs
User friendly interface simplifies interaction and enhances user experience
Robust safety features provide peace of mind during operation
Lightweight design facilitates easy handling and deployment
