Siemens 40A Tag Fuse 78.5 mm 690V
- RS Stock No.:
- 608-353
- Mfr. Part No.:
- 3NE8802-0MK
- Brand:
- Siemens
Subtotal (1 pack of 3 units)*
£239.43
(exc. VAT)
£287.32
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £239.43 | £79.81 |
*price indicative
- RS Stock No.:
- 608-353
- Mfr. Part No.:
- 3NE8802-0MK
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 40A | |
| Product Type | Tag Fuse | |
| Fuse Size | 78.5 mm | |
| Voltage | 690V | |
| Standards/Approvals | EN 60269-1, IEC 60947-2 | |
| Application Category | gR | |
| Fuse Speed | GR | |
| High Rupture Capacity | Yes | |
| Minimum Operating Temperature | -20°C | |
| Overall Length | 78.5mm | |
| Maximum Operating Temperature | 50°C | |
| Height | 43mm | |
| Width | 21mm | |
| Series | SITOR | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 40A | ||
Product Type Tag Fuse | ||
Fuse Size 78.5 mm | ||
Voltage 690V | ||
Standards/Approvals EN 60269-1, IEC 60947-2 | ||
Application Category gR | ||
Fuse Speed GR | ||
High Rupture Capacity Yes | ||
Minimum Operating Temperature -20°C | ||
Overall Length 78.5mm | ||
Maximum Operating Temperature 50°C | ||
Height 43mm | ||
Width 21mm | ||
Series SITOR | ||
- COO (Country of Origin):
- GR
The Siemens SITOR fuse link designed for ultra-fast protection of semiconductor devices in compact industrial systems. It features blade contacts, is sized NH000, and supports a rated current of 40 A at up to 690 V AC or 440 V DC. With a gR characteristic, it provides full-range protection against both overloads and short circuits. A front indicator is included for quick visual status checks. It has a power loss of 14 W, and a breaking capacity of 100 kA.
Delivers high efficiency significantly reducing energy consumption
Exhibits a robust construction ensuring longevity in demanding environments
Features intuitive installation for effortless setup and deployment
Incorporates advanced safety mechanisms to protect the system and users
Designed to integrate seamlessly with existing technology and infrastructure
Supports a wide range of applications tailored to various industry needs
Backed by rigorous testing to ensure superior performance and reliability
