Siemens 6A Tag Fuse, 78.5mm, 690V
- RS Stock No.:
- 608-845
- Mfr. Part No.:
- 3NE8810-0MK
- Brand:
- Siemens
Subtotal (1 pack of 3 units)*
£66.68
(exc. VAT)
£80.02
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 14 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £66.68 | £22.227 |
*price indicative
- RS Stock No.:
- 608-845
- Mfr. Part No.:
- 3NE8810-0MK
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siemens | |
Current Rating | 6A | |
Fuse Size | 78.5mm | |
Voltage Rating | 690V | |
Fuse Standard | CE, EAC, IEC 60947-2, UKCA | |
Select all | ||
---|---|---|
Brand Siemens | ||
Current Rating 6A | ||
Fuse Size 78.5mm | ||
Voltage Rating 690V | ||
Fuse Standard CE, EAC, IEC 60947-2, UKCA | ||
- COO (Country of Origin):
- GR
The Siemens SITOR fuse link designed for full-range protection of semiconductor devices in compact industrial systems. It features blade contacts, is sized NH000, and supports a rated current of 6 A at up to 690 V AC or 440 V DC. With a gR characteristic, it provides protection against both overloads and short circuits. A front indicator is included for quick visual status checks.
Compact design facilitates effortless installation in tight spaces
Advanced safety features provide peace of mind during operation
Robust construction ensures durability in challenging conditions
Innovative technology enhances overall operational efficiency
Designed for versatility to meet a wide range of application needs
Meets high industry standards for reliability and performance
User friendly interface simplifies operational processes
Advanced safety features provide peace of mind during operation
Robust construction ensures durability in challenging conditions
Innovative technology enhances overall operational efficiency
Designed for versatility to meet a wide range of application needs
Meets high industry standards for reliability and performance
User friendly interface simplifies operational processes