Siemens 10A Tag Fuse 78.5 mm 690V
- RS Stock No.:
- 608-658
- Mfr. Part No.:
- 3NE8812-0MK
- Brand:
- Siemens
Subtotal (1 pack of 3 units)*
£190.37
(exc. VAT)
£228.44
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £190.37 | £63.457 |
*price indicative
- RS Stock No.:
- 608-658
- Mfr. Part No.:
- 3NE8812-0MK
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Tag Fuse | |
| Current Rating | 10A | |
| Fuse Size | 78.5 mm | |
| Voltage | 690V | |
| Standards/Approvals | EN 60269-1 | |
| Application Category | gR | |
| Fuse Speed | GR | |
| High Rupture Capacity | Yes | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Overall Length | 78.5mm | |
| Width | 21mm | |
| Height | 43mm | |
| Series | SENTRON | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Tag Fuse | ||
Current Rating 10A | ||
Fuse Size 78.5 mm | ||
Voltage 690V | ||
Standards/Approvals EN 60269-1 | ||
Application Category gR | ||
Fuse Speed GR | ||
High Rupture Capacity Yes | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Overall Length 78.5mm | ||
Width 21mm | ||
Height 43mm | ||
Series SENTRON | ||
- COO (Country of Origin):
- GR
The Siemens SITOR fuse link designed for semiconductor protection. It features blade contacts and operates at 10 A, with voltage ratings of 690 V AC and 440 V DC. This fuse link belongs to the LV HRC design, ensuring high reliability in demanding applications. Additionally, it includes a front indicator for easy status monitoring.
Offers a compact footprint for easier installation in tight spaces
Designed to withstand harsh environments ensuring longevity
Incorporates advanced protection mechanisms against overloads
Facilitates straightforward integration with existing control systems
Boasts energy efficient operation to reduce overall costs
Equipped with intuitive indicators for easy monitoring of status
Supports a wide voltage range enhancing its adaptability
