Siemens 100A Tag Fuse, 78.5mm, 690V
- RS Stock No.:
- 608-868
- Mfr. Part No.:
- 3NE8221-0MK
- Brand:
- Siemens
Subtotal (1 pack of 3 units)*
£191.71
(exc. VAT)
£230.05
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £191.71 | £63.903 |
*price indicative
- RS Stock No.:
- 608-868
- Mfr. Part No.:
- 3NE8221-0MK
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 100A | |
| Fuse Size | 78.5mm | |
| Voltage Rating | 690V | |
| Fuse Standard | CE, EAC, IEC 60947-2, UKCA, UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 100A | ||
Fuse Size 78.5mm | ||
Voltage Rating 690V | ||
Fuse Standard CE, EAC, IEC 60947-2, UKCA, UL | ||
- COO (Country of Origin):
- GR
The Siemens SITOR fuse link designed for ultra-fast protection of semiconductor devices in industrial systems. It features blade contacts, is sized NH1, and supports a rated current of 100 A at up to 690 V AC or 440 V DC. With an aR characteristic, it ensures rapid disconnection during short-circuit events. A front indicator is included for quick visual status checks.
Offers high resistance to environmental influences ensuring longevity
Facilitates straightforward installation minimising downtime
Features advanced diagnostics for real time monitoring
Supports a wide range of operational temperatures for diverse applications
Includes robust surge protection for improved safety
Allows for flexible configurations to suit specific needs
Facilitates straightforward installation minimising downtime
Features advanced diagnostics for real time monitoring
Supports a wide range of operational temperatures for diverse applications
Includes robust surge protection for improved safety
Allows for flexible configurations to suit specific needs
