Eaton 400A Tag Fuse, 190 x 225mm, 690V
- RS Stock No.:
- 261-339
- Mfr. Part No.:
- EBH213TTV1
- Brand:
- Eaton
Subtotal (1 unit)*
£301.87
(exc. VAT)
£362.24
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £301.87 |
*price indicative
- RS Stock No.:
- 261-339
- Mfr. Part No.:
- EBH213TTV1
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 400A | |
| Fuse Size | 190 x 225mm | |
| Voltage Rating | 690V | |
| Fuse Standard | IEC | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 400A | ||
Fuse Size 190 x 225mm | ||
Voltage Rating 690V | ||
Fuse Standard IEC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Eaton low voltage switch disconnector is engineered to deliver reliable performance in demanding applications. Designed for up to 400 A at AC 690 V, it seamlessly integrates within electrical systems, offering high fault tolerance with a compact profile. The innovative construction supports horizontal NH fuse-links and facilitates top cable terminals, ensuring effective and safe connections for sector-shaped conductors. Adhering to IEC standards, it provides peace of mind with robust certifications. The thoughtful design features easy busbar mounting options, making installation and maintenance straightforward, while its IP30 protection rating ensures durability in various environments.
Delivers reliable performance in a compact design
Supports horizontal NH fuse-links for versatility
Facilitates top cable terminals for effective connections
Complies with IEC standards for enhanced safety
IP30 rated for protection against dust and solid objects
Designed for easy busbar mounting, simplifying installation
Accommodates three-pole configurations for diverse applications
Supports horizontal NH fuse-links for versatility
Facilitates top cable terminals for effective connections
Complies with IEC standards for enhanced safety
IP30 rated for protection against dust and solid objects
Designed for easy busbar mounting, simplifying installation
Accommodates three-pole configurations for diverse applications
