Eaton 400A Tag Fuse, 225 x 225mm, 690V
- RS Stock No.:
- 261-705
- Mfr. Part No.:
- EBH223TTW1
- Brand:
- Eaton
Subtotal (1 unit)*
£416.67
(exc. VAT)
£500.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £416.67 |
*price indicative
- RS Stock No.:
- 261-705
- Mfr. Part No.:
- EBH223TTW1
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 400A | |
| Fuse Size | 225 x 225mm | |
| Voltage Rating | 690V | |
| Fuse Standard | IEC | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 400A | ||
Fuse Size 225 x 225mm | ||
Voltage Rating 690V | ||
Fuse Standard IEC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Eaton switch disconnector is engineered for low voltage applications, delivering reliable performance with its robust design. Boasting a current rating of 400 A and accommodating a maximum operational voltage of 690 V, it effectively manages electrical loads in industrial settings. The product features a three-pole configuration, suitable for various mounting options, including both 100 mm and 60 mm busbar mounting. Designed with safety and efficiency in mind, this device includes top cable terminals and double V-clamps for secure connections. Its compliance with IEC standards ensures adaptability and dependability across numerous applications, making it an ideal choice for professionals seeking high-performance electrical components.
Reliable performance in challenging low voltage environments
Compact dimensions facilitate easy installation and integration
Designed for use with sector-shaped conductors for enhanced connectivity
Offers compatibility with NH2 fuses for optimal circuit protection
IP30 rated, providing adequate protection in various settings
Front-side actuator position allows for user-friendly operation
CE certified, ensuring compliance with international safety standards
Compact dimensions facilitate easy installation and integration
Designed for use with sector-shaped conductors for enhanced connectivity
Offers compatibility with NH2 fuses for optimal circuit protection
IP30 rated, providing adequate protection in various settings
Front-side actuator position allows for user-friendly operation
CE certified, ensuring compliance with international safety standards
