Eaton Fuse Holder Accessory Fuse Accessory
- RS Stock No.:
- 263-177
- Mfr. Part No.:
- EBH213TBM1
- Brand:
- Eaton
Subtotal (1 unit)*
£277.21
(exc. VAT)
£332.65
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 31 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £277.21 |
*price indicative
- RS Stock No.:
- 263-177
- Mfr. Part No.:
- EBH213TBM1
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Holder Accessory | |
| Accessory Type | Fuse Accessory | |
| Standards/Approvals | CE IEC EN 60947-1 IEC 60947-3 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Holder Accessory | ||
Accessory Type Fuse Accessory | ||
Standards/Approvals CE IEC EN 60947-1 IEC 60947-3 | ||
RoHS Status: Exempt
Eaton Tag Fuse, 400A Current Rating, 60mm Busbar - EBH213TBM1
This is a tag fuse designed as an accessory for fusing systems and control panels in industrial electrical installations. It serves as a removable fuse element that integrates with protective assemblies and switching equipment, providing a simple means to identify and isolate circuits during maintenance in automation, electrical and mechanical environments.
Features and Benefits:
• CE and IEC compliant for recognised international standards compliance
• Compatible with IEC 60947-1 equipment for switchgear integration
• Meets IEC 60947-3 requirements for switching and isolation devices
• Acts as a fuse accessory to simplify identification and isolation
• Supplied by a leading manufacturer for consistent component sourcing
• Compatible with IEC 60947-1 equipment for switchgear integration
• Meets IEC 60947-3 requirements for switching and isolation devices
• Acts as a fuse accessory to simplify identification and isolation
• Supplied by a leading manufacturer for consistent component sourcing
Applications
• Suitable for integration into industrial switchgear assemblies
• Ideal for circuit identification and service isolation tasks
• Used with control panels in automation systems
• Can be used for accessory fitment alongside circuit breakers
• Ideal for circuit identification and service isolation tasks
• Used with control panels in automation systems
• Can be used for accessory fitment alongside circuit breakers
What approvals ensure suitability for industrial switchgear?
It carries CE marking and adheres to IEC 60947-1 and IEC 60947-3 standards, aligning it with common switchgear regulatory requirements.
How does it relate to circuit breaker installations?
It functions as a fuse accessory intended to work alongside protective switching devices, supporting safe isolation and service procedures within breaker-equipped panels.
Who manufactures the component and what does that imply?
The item is produced by Eaton, indicating supply from an established electrical components manufacturer and compatibility with related electrical accessories.
Can it be used where IEC conformity is required?
Yes, its conformance to the listed IEC standards makes it appropriate for installations specifying IEC 60947 series requirements.
Related links
- Eaton Fuse Holder Accessory Fuse Accessory
- Eaton Fuse Holder Accessory Fuse-Link
- Eaton Fuse Holder Accessory Fuse Holder
- Eaton Fuse Holder Accessory Fuse Base Cover
- Eaton Fuse Holder Accessory Fuse Material Gauge Ring
- Eaton Fuse Holder Accessory Accessory Fuse Material Gauge Ring
- Eaton Fuse Holder Accessory Accessory Fuse Base Ring Insert
- Eaton Fuse Holder Accessory One-Pole Fuse Base
