400A Tag Fuse, 225 x 225mm, 690V

Subtotal (1 unit)*

£288.27

(exc. VAT)

£345.92

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£288.27

*price indicative

RS Stock No.:
262-036
Mfr. Part No.:
EBH223TTM1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

400A

Fuse Size

225 x 225mm

Voltage Rating

690V

Fuse Standard

IEC

RoHS Status: Exempt

COO (Country of Origin):
PL
The Eaton low voltage switch disconnector is designed to meet the demanding requirements of industrial and commercial applications. Offering robust performance at 400 A and 690 V AC, it seamlessly integrates into various power distribution systems. Built with a three-pole configuration, it ensures reliable switch isolation while accommodating NH2 fuses for optimal protection. The unit's construction features a compact design, making it suitable for diverse mounting options, including both 60 mm and 100 mm busbars, while its top cable terminals aid in simplifying connections. This switch disconnector is fully compliant with IEC standards, underpinning its reliability and safety in critical environments. Whether you're involved in machine control or distribution board setups, it provides the essential performance and compliance that professionals expect.

Three-pole configuration provides secure switch isolation
Designed for robust performance in various applications
Accommodates NH2 fuses for enhanced protective measures
Compatible with both 60 mm and 100 mm busbar mounting
Top cable terminals simplify wiring connections
Fully compliant with IEC standards for safety and reliability
Compact design allows for flexible installation options

Related links