Eaton 400A Tag Fuse, 190 x 225mm, 690V
- RS Stock No.:
- 261-338
- Mfr. Part No.:
- EBH213TBV1
- Brand:
- Eaton
Subtotal (1 unit)*
£301.87
(exc. VAT)
£362.24
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £301.87 |
*price indicative
- RS Stock No.:
- 261-338
- Mfr. Part No.:
- EBH213TBV1
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 400A | |
| Fuse Size | 190 x 225mm | |
| Voltage Rating | 690V | |
| Fuse Standard | IEC | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 400A | ||
Fuse Size 190 x 225mm | ||
Voltage Rating 690V | ||
Fuse Standard IEC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Eaton low voltage switch disconnector is engineered for high performance and reliability, capable of handling up to 400 A and 690 V AC. Designed for ease of installation, it integrates seamlessly into various applications, including motor control centres and distribution boards. With features like bottom cable terminals and V-clamps, it allows for straightforward connections while ensuring robust performance. The product's design includes three poles and is compliant with IEC standards, making it suitable for demanding environments. Additionally, its compact size—215 mm in depth, 330 mm in height, and 190 mm in width—facilitates space-saving installations without compromising on quality or safety.
Optimised for low voltage applications, enhancing safety and functionality
Robust construction ensures longevity in various operational conditions
Three-pole design supports versatile integration and configuration
IP30 degree of protection effectively safeguards against dust and other particles
Compliant with IEC/EN 60947-1 and IEC 60947-3 standards for quality assurance
Bottom cable entry facilitates flexible installation options
Supports both 60 mm and 100 mm busbar mounting for compatibility
Motor drive options facilitate automated control capabilities
Robust construction ensures longevity in various operational conditions
Three-pole design supports versatile integration and configuration
IP30 degree of protection effectively safeguards against dust and other particles
Compliant with IEC/EN 60947-1 and IEC 60947-3 standards for quality assurance
Bottom cable entry facilitates flexible installation options
Supports both 60 mm and 100 mm busbar mounting for compatibility
Motor drive options facilitate automated control capabilities
