250A Tag Fuse, 190 x 280mm, 690V
- RS Stock No.:
- 262-631
- Mfr. Part No.:
- EBH113TBM1
- Brand:
- Eaton
Subtotal (1 unit)*
£178.57
(exc. VAT)
£214.28
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £178.57 |
*price indicative
- RS Stock No.:
- 262-631
- Mfr. Part No.:
- EBH113TBM1
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 250A | |
| Fuse Size | 190 x 280mm | |
| Voltage Rating | 690V | |
| Fuse Standard | IEC | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 250A | ||
Fuse Size 190 x 280mm | ||
Voltage Rating 690V | ||
Fuse Standard IEC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Eaton low voltage switch disconnector is designed for reliable performance in demanding electrical installations. Featuring a robust construction, it ensures comprehensive protection, particularly in applications that require a high amperage rating. This versatile device is suitable for mounting both horizontally and vertically, catering to various layout requirements. With its efficient cable entry and ease of installation, it streamlines the integration into existing systems, enhancing operational continuity. Engineered to comply with stringent IEC standards, this switch disconnector provides peace of mind for users requiring stringent safety compliance in their electrical equipment. Its adaptable design further positions it as an ideal choice for motor control centres and distribution boards, ensuring efficiency and safety in circuit switching tasks.
Accommodates three-pole configurations for versatile applications
Complies with IEC standards for enhanced safety assurance
Allows for easy installation with bottom cable terminals
Capabilities include busbar mounting for flexible configuration
Offers a degree of protection rated at IP30 for added durability
Integrates seamlessly into motor control centres for efficient power management
Engineered for a high amperage rating, ensuring reliability under load
Designed for quick and accessible actuator operation from the front side
Complies with IEC standards for enhanced safety assurance
Allows for easy installation with bottom cable terminals
Capabilities include busbar mounting for flexible configuration
Offers a degree of protection rated at IP30 for added durability
Integrates seamlessly into motor control centres for efficient power management
Engineered for a high amperage rating, ensuring reliability under load
Designed for quick and accessible actuator operation from the front side
