250A Tag Fuse, 185 x 270mm, 690V
- RS Stock No.:
- 262-636
- Mfr. Part No.:
- EBH1O3TVS
- Brand:
- Eaton
Subtotal (1 unit)*
£156.46
(exc. VAT)
£187.75
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £156.46 |
*price indicative
- RS Stock No.:
- 262-636
- Mfr. Part No.:
- EBH1O3TVS
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 250A | |
| Fuse Size | 185 x 270mm | |
| Voltage Rating | 690V | |
| Fuse Standard | IEC | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 250A | ||
Fuse Size 185 x 270mm | ||
Voltage Rating 690V | ||
Fuse Standard IEC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Eaton low voltage switch disconnector seamlessly combines functionality and reliability. Designed for use in demanding environments, it efficiently handles up to 250 A while operating at a voltage rating of 690 V AC. Featuring a three-pole configuration, this model adheres to IEC standards, ensuring it meets rigorous safety and performance requirements. The robust design includes horizontal mounting capabilities with a variety of terminal options, making it adaptable for different applications. Ideal for use in motor control centres and distribution boards, this disconnector not only enhances operational efficiency but also provides peace of mind with its proven compliance to industry certifications. The units dedicated design accommodates NH1 fuse-links, facilitating quick and safe fuse changes, ensuring uninterrupted performance in critical applications.
Offers a robust construction suitable for various industrial applications
Accommodates both round conductors and S-bridge terminals for versatile connections
Features IP30 degree of protection, making it reliable in dusty environments
Utilises a cover grip actuator for easy operation and access
Supports multiple busbar mounting configurations for tailored installation
Built with high-quality materials to ensure longevity and consistent performance
Designed for compliance with CE and IEC standards for enhanced safety
Accommodates both round conductors and S-bridge terminals for versatile connections
Features IP30 degree of protection, making it reliable in dusty environments
Utilises a cover grip actuator for easy operation and access
Supports multiple busbar mounting configurations for tailored installation
Built with high-quality materials to ensure longevity and consistent performance
Designed for compliance with CE and IEC standards for enhanced safety
