TE Connectivity IP67 Red Tactile Switch Top, 5.2 mm, SPST 50mA, 500 V 24 V, Lead

Subtotal (1 tape of 20 units)*

£7.21

(exc. VAT)

£8.65

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s)
Per Tape
Per unit*
1 +£7.21£0.361

*price indicative

Packaging Options:
RS Stock No.:
781-246
Mfr. Part No.:
2506471-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Contact Configuration

SPST

Product Type

Tactile Switch

Terminal Type

J Lead

Switch Operation

SPST NO

Actuator Colour

Red

Length

6.45mm

Actuator Length

5.2mm

Width

6.45mm

Illuminated

No

Mount Type

Lead

Actuator Orientation

Vertical

Actuator Style

Top

Contact AC Voltage

500V

Minimum Operating Temperature

-40°C

Contact DC Voltage

24V

Switch Contact Current

50mA

Maximum Operating Temperature

105°C

Standards/Approvals

EU RoHS2.0

IP Rating

IP67

Series

STSB

Height

5.2mm

Operating Force

260g

Mechanical Life

500000Cycles

COO (Country of Origin):
CN
The TE Connectivity Tactile switch offers reliable tactile feedback and environmental protection, making it Ideal for various applications. Its Durable construction ensures long-lasting performance in demanding conditions while maintaining a Compact design.

IP67 sealed construction protects against dust and water

Compact design available in surface mount and through-hole options

Lifecycle durability rated for high-cycle applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy