TE Connectivity IP67 Black Tactile Switch Top, 5.2 mm, SPST 50mA, 500 V 24 V, Lead

Subtotal (1 tape of 20 units)*

£6.63

(exc. VAT)

£7.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s)
Per Tape
Per unit*
1 +£6.63£0.332

*price indicative

Packaging Options:
RS Stock No.:
781-248
Mfr. Part No.:
2506471-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Tactile Switch

Contact Configuration

SPST

Terminal Type

J Lead

Switch Operation

SPST NO

Actuator Colour

Black

Actuator Length

5.2mm

Length

6.45mm

Width

6.45mm

Illuminated

No

Minimum Operating Temperature

-40°C

Mount Type

Lead

Contact AC Voltage

500V

Actuator Style

Top

Actuator Orientation

Vertical

Contact DC Voltage

24V

Maximum Operating Temperature

105°C

Switch Contact Current

50mA

Standards/Approvals

EU RoHS2.0

IP Rating

IP67

Series

STSB

Operating Force

180g

Height

5.2mm

Mechanical Life

3000000Cycles

COO (Country of Origin):
CN
The TE Connectivity Tactile switch is a high-quality electromechanical component designed for efficient and reliable tactile feedback. It features an IP67-sealed construction, ensuring durability and protection against dust and water in demanding environments.

Ultra miniature design suitable for Compact applications

Features lifecycle durability of up to 500,000 cycles

Includes various actuator materials and colours for enhanced Visual styling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy