TE Connectivity IP67 Brown Tactile Switch Top, 3.1 mm, SPST 50mA, 500 V 24 V, Lead

Subtotal (1 reel of 1500 units)*

£446.08

(exc. VAT)

£535.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£446.08£0.297

*price indicative

RS Stock No.:
781-182
Mfr. Part No.:
2506472-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Tactile Switch

Contact Configuration

SPST

Terminal Type

J Lead

Switch Operation

SPST NO

Actuator Colour

Brown

Length

6.2mm

Actuator Length

3.1mm

Width

6.2mm

Illuminated

No

Actuator Style

Top

Contact AC Voltage

500V

Contact DC Voltage

24V

Minimum Operating Temperature

-40°C

Actuator Orientation

Vertical

Mount Type

Lead

Switch Contact Current

50mA

Maximum Operating Temperature

105°C

Series

STSA

IP Rating

IP67

Standards/Approvals

EU RoHS2.0

Height

3.1mm

Operating Force

160g

Mechanical Life

100000Cycles

COO (Country of Origin):
CN
The TE Connectivity Tactile switch is a high-quality electromechanical component designed for durability and reliable tactile feedback. It features IP67-rated construction for environmental protection across various applications.

Offers Ultra miniature, low-profile design suitable for confined spaces

Designed to withstand demanding operating conditions with high lifecycle durability

Meets stringent IP67 rating for dust and moisture resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy