TE Connectivity IP67 Red Tactile Switch Top, 3.5 mm, SPST 50mA, 500 V 24 V, Lead

Subtotal (1 reel of 1500 units)*

£398.06

(exc. VAT)

£477.67

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£398.06£0.265

*price indicative

RS Stock No.:
781-176
Mfr. Part No.:
2506471-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Contact Configuration

SPST

Product Type

Tactile Switch

Terminal Type

J Lead

Switch Operation

SPST NO

Actuator Colour

Red

Length

6.45mm

Actuator Length

3.5mm

Width

6.45mm

Illuminated

No

Mount Type

Lead

Actuator Style

Top

Actuator Orientation

Vertical

Minimum Operating Temperature

-40°C

Contact DC Voltage

24V

Contact AC Voltage

500V

Switch Configuration

SPST

Maximum Operating Temperature

105°C

Switch Contact Current

50mA

Series

STSB

Standards/Approvals

EU RoHS2.0

IP Rating

IP67

Height

3.5mm

Operating Force

260g

Mechanical Life

500000Cycles

COO (Country of Origin):
CN
The TE Connectivity Tactile switch offers reliable performance in demanding applications, featuring a Compact design with an exceptional actuation force for tactile feedback and environmental protection.

IP67 sealed construction safeguards against dust and water contamination

Durable design ensures reliable operation in extreme environmental conditions

Versatile mounting options include surface mount and through-hole configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy