TE Connectivity IP67 Red Tactile Switch Top, 3.5 mm, SPST 50mA, 500 V 24 V, Lead

Subtotal (1 tape of 20 units)*

£6.97

(exc. VAT)

£8.36

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s)
Per Tape
Per unit*
1 +£6.97£0.349

*price indicative

Packaging Options:
RS Stock No.:
781-177
Mfr. Part No.:
2506471-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Tactile Switch

Contact Configuration

SPST

Terminal Type

J Lead

Switch Operation

SPST NO

Actuator Colour

Red

Actuator Length

3.5mm

Length

6.45mm

Width

6.45mm

Illuminated

No

Contact DC Voltage

24V

Actuator Orientation

Vertical

Actuator Style

Top

Contact AC Voltage

500V

Minimum Operating Temperature

-40°C

Mount Type

Lead

Switch Configuration

SPST

Switch Contact Current

50mA

Maximum Operating Temperature

105°C

Standards/Approvals

EU RoHS2.0

Series

STSB

IP Rating

IP67

Height

3.5mm

Operating Force

260g

Mechanical Life

500000Cycles

COO (Country of Origin):
CN
The TE Connectivity Tactile switch offers reliable performance in demanding applications, featuring a Compact design with an exceptional actuation force for tactile feedback and environmental protection.

IP67 sealed construction safeguards against dust and water contamination

Durable design ensures reliable operation in extreme environmental conditions

Versatile mounting options include surface mount and through-hole configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy