TE Connectivity IP67 Orange Tactile Switch Top, 5.2 mm, SPST 50mA, 500 V 24 V, Lead

Subtotal (1 reel of 1000 units)*

£329.42

(exc. VAT)

£395.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£329.42£0.329

*price indicative

RS Stock No.:
781-243
Mfr. Part No.:
2506471-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Tactile Switch

Contact Configuration

SPST

Terminal Type

J Lead

Switch Operation

SPST NO

Actuator Colour

Orange

Actuator Length

5.2mm

Length

6.45mm

Width

6.45mm

Illuminated

No

Actuator Orientation

Vertical

Actuator Style

Top

Contact AC Voltage

500V

Minimum Operating Temperature

-40°C

Contact DC Voltage

24V

Mount Type

Lead

Maximum Operating Temperature

105°C

Switch Contact Current

50mA

Standards/Approvals

EU RoHS2.0

IP Rating

IP67

Series

STSB

Height

5.2mm

Operating Force

350g

Mechanical Life

500000Cycles

COO (Country of Origin):
CN
The TE Connectivity Tactile switch provides reliable tactile feedback and enhanced durability, designed to withstand challenging conditions. Its sealed construction ensures optimal protection against dust and moisture, making it suitable for a variety of demanding applications.

IP67 sealed construction offers excellent environmental protection

Lifecycle durability supports high-cycle performance needs

Versatile mounting styles accommodate various PCB layouts

Operates within a temperature range of -40°C to +105°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy