TE Connectivity IP67 Red Tactile Switch Top, 3.1 mm, SPST 50mA, 500 V 24 V, Lead
- RS Stock No.:
- 781-180
- Mfr. Part No.:
- 2506472-1
- Brand:
- TE Connectivity
Subtotal (1 reel of 1500 units)*
£343.12
(exc. VAT)
£411.74
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £343.12 | £0.229 |
*price indicative
- RS Stock No.:
- 781-180
- Mfr. Part No.:
- 2506472-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | SPST | |
| Product Type | Tactile Switch | |
| Terminal Type | J Lead | |
| Switch Operation | SPST NO | |
| Actuator Colour | Red | |
| Length | 6.2mm | |
| Actuator Length | 3.1mm | |
| Width | 6.2mm | |
| Illuminated | No | |
| Mount Type | Lead | |
| Contact AC Voltage | 500V | |
| Actuator Style | Top | |
| Minimum Operating Temperature | -40°C | |
| Contact DC Voltage | 24V | |
| Actuator Orientation | Vertical | |
| Maximum Operating Temperature | 105°C | |
| Switch Contact Current | 50mA | |
| IP Rating | IP67 | |
| Series | STSA | |
| Standards/Approvals | EU RoHS2.0 | |
| Height | 3.1mm | |
| Operating Force | 260g | |
| Mechanical Life | 100000Cycles | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration SPST | ||
Product Type Tactile Switch | ||
Terminal Type J Lead | ||
Switch Operation SPST NO | ||
Actuator Colour Red | ||
Length 6.2mm | ||
Actuator Length 3.1mm | ||
Width 6.2mm | ||
Illuminated No | ||
Mount Type Lead | ||
Contact AC Voltage 500V | ||
Actuator Style Top | ||
Minimum Operating Temperature -40°C | ||
Contact DC Voltage 24V | ||
Actuator Orientation Vertical | ||
Maximum Operating Temperature 105°C | ||
Switch Contact Current 50mA | ||
IP Rating IP67 | ||
Series STSA | ||
Standards/Approvals EU RoHS2.0 | ||
Height 3.1mm | ||
Operating Force 260g | ||
Mechanical Life 100000Cycles | ||
- COO (Country of Origin):
- CN
The TE Connectivity Tactile switch offers reliable tactile feedback and robust environmental protection in diverse applications. Its Compact design is engineered for durability, making it an Ideal choice for both consumer and industrial use.
IP67 sealed construction ensures protection against dust and water
Lifecycle durability is suitable for high-cycle applications
Compact footprint allows for easy integration into devices
Related links
- TE Connectivity IP67 Red Tactile Switch Top SPST 50mA Lead
- TE Connectivity IP67 Brown Tactile Switch Top SPST 50mA Lead
- TE Connectivity IP67 Red Tactile Switch Top SPST 50mA Lead
- TE Connectivity IP67 Red Tactile Switch Top SPST 50mA Lead
- TE Connectivity IP67 Red Tactile Switch Top SPST 50mA Lead
- TE Connectivity IP67 Black Tactile Switch Top SPST 50mA Lead
- TE Connectivity IP67 White Tactile Switch Top SPST 50mA Lead
- TE Connectivity IP67 Black Tactile Switch Top SPST 50mA Lead
