C & K IP60 Blue Switch Round, SPST 50mA 32 V, Surface Mount

Subtotal (1 pack of 300 units)*

£173.02

(exc. VAT)

£207.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£173.02£0.577

*price indicative

RS Stock No.:
680-298
Mfr. Part No.:
KSL1M411LFT
Brand:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Product Type

Switch

Contact Configuration

SPST

Terminal Type

Solder

Switch Operation

Momentary

Actuator Colour

Blue

Length

7.4mm

Width

7.4mm

Illuminated

No

Actuator Orientation

Vertical

Actuator Style

Round

Mount Type

Surface Mount

Contact DC Voltage

32V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Switch Contact Current

50mA

Standards/Approvals

RoHS

IP Rating

IP60

Series

KSL

Height

9.9mm

Operating Force

4N

COO (Country of Origin):
FR
The C & K Sealed tact switch designed for seamless integration in both automatic and manual insertion processes. Ideal for applications in automotive, industrial, and telecommunication networks, this switch ensures reliability with cambered terminals that promote self-retention. Its thoughtful design includes actuator style making it versatile for various use cases while being compliant with RoHS standards. The switch operates efficiently across a temperature range of -40˚C to 85˚C, ensuring dependable performance in diverse environments.

Cambered terminals guarantee self retention for enhanced stability

RoHS compliant ensuring compliance with environmental standards

Maximum power handling of 1 VA with a sealing rating of IP60

Compatible with wave soldering using lead free soldering profiles for easy assembly

Offers high actuation reliability with a minimum of 100000 operations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy