C & K IP60 Blue Switch Round, SPST 25mA 32 V, Surface Mount
- RS Stock No.:
- 678-309
- Mfr. Part No.:
- KSA0A411LFT
- Brand:
- C & K
Subtotal (1 box of 400 units)*
£160.90
(exc. VAT)
£193.08
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £160.90 | £0.402 |
*price indicative
- RS Stock No.:
- 678-309
- Mfr. Part No.:
- KSA0A411LFT
- Brand:
- C & K
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Product Type | Switch | |
| Contact Configuration | SPST | |
| Terminal Type | Solder | |
| Switch Operation | Momentary | |
| Actuator Colour | Blue | |
| Length | 7.5mm | |
| Width | 7.5mm | |
| Illuminated | No | |
| Minimum Operating Temperature | -30°C | |
| Actuator Style | Round | |
| Actuator Orientation | Vertical | |
| Contact DC Voltage | 32V | |
| Mount Type | Surface Mount | |
| Switch Contact Current | 25mA | |
| Maximum Operating Temperature | 65°C | |
| Series | D6R | |
| Standards/Approvals | RoHS | |
| IP Rating | IP60 | |
| Operating Force | 3N | |
| Height | 4.75mm | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Product Type Switch | ||
Contact Configuration SPST | ||
Terminal Type Solder | ||
Switch Operation Momentary | ||
Actuator Colour Blue | ||
Length 7.5mm | ||
Width 7.5mm | ||
Illuminated No | ||
Minimum Operating Temperature -30°C | ||
Actuator Style Round | ||
Actuator Orientation Vertical | ||
Contact DC Voltage 32V | ||
Mount Type Surface Mount | ||
Switch Contact Current 25mA | ||
Maximum Operating Temperature 65°C | ||
Series D6R | ||
Standards/Approvals RoHS | ||
IP Rating IP60 | ||
Operating Force 3N | ||
Height 4.75mm | ||
- COO (Country of Origin):
- FR
The C & K Sealed Tact Switch is engineered to deliver dependability for automatic insertion, catering specifically to diverse applications across automotive, industrial, and telecommunication sectors. With precise actuation and a robust design, this switch boasts cambered terminals that ensure self-retention even in demanding environments. Its compliance with RoHS standards signifies a commitment to environmentally responsible manufacturing without sacrificing performance.
Self retaining cambered terminals enhance reliability
IP60 sealing ensures protection against dust and moisture
Suitable for high performance applications in automotive and industrial settings
Dielectric strength of 250 Vrms for optimal safety
Robust operation with a minimum of 100000 operations lifespan
Compatible with lead free soldering processes ensuring modern manufacturing compliance
Related links
- C & K IP60 Blue Switch Round Surface Mount
- C & K IP60 Blue Switch 250 V 32 V dc, Surface
- C & K IP60 Black Tactile Switch Round SPST 50mA 32 V dc, Through Hole
- C & K IP60 Grey Switch Round 250 V 16 V dc, Surface
- C & K Orange Switch Round Surface Mount
- C & K Red Switch Round Surface Mount
- C & K IP40 Black Switch Round Surface Mount
- C & K IP67 Orange Switch Round Surface Mount
