C & K IP60 Blue Switch Round, SPST 50mA 32 V, Surface Mount

Subtotal (1 pack of 300 units)*

£173.02

(exc. VAT)

£207.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£173.02£0.577

*price indicative

RS Stock No.:
678-622
Mfr. Part No.:
KSL1M211LFT
Brand:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Contact Configuration

SPST

Product Type

Switch

Terminal Type

Solder

Switch Operation

Momentary

Actuator Colour

Blue

Length

7.4mm

Width

7.4mm

Illuminated

No

Mount Type

Surface Mount

Actuator Style

Round

Contact DC Voltage

32V

Actuator Orientation

Vertical

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Switch Contact Current

50mA

Standards/Approvals

RoHS

IP Rating

IP60

Series

KSL

Operating Force

1.3N

Height

9.9mm

Mechanical Life

100000Operations

COO (Country of Origin):
FR
The C & K Sealed tact switch is engineered for reliable and high-performance applications. Its robust design features cambered terminals ensuring superior self-retention. The switch is highly versatile for diverse electronic devices across sectors like automotive, industrial, and telecommunications. With a sealing level of IP60, the switch's construction provides enhanced protection against environmental factors, ensuring reliability in demanding settings.

RoHS compliant ensuring environmentally friendly usage

Excellent durability with a mechanical life of up to 1000000 operations

Seal provides protection against dust and moisture

Suitable for a wide range of applications including automotive and industrial sectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy