C & K IP60 Grey Switch Round, SPST 50mA, 250 V 16 V dc, Surface
- RS Stock No.:
- 838-284
- Mfr. Part No.:
- Y97LT25B2DBFP
- Brand:
- C & K
Image representative of range
Subtotal (1 pack of 20 units)*
£5.73
(exc. VAT)
£6.88
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 20 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £5.73 | £0.287 |
*price indicative
- RS Stock No.:
- 838-284
- Mfr. Part No.:
- Y97LT25B2DBFP
- Brand:
- C & K
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Product Type | Switch | |
| Contact Configuration | SPST | |
| Terminal Type | J | |
| Switch Operation | Momentary | |
| Actuator Colour | Grey | |
| Length | 4.2mm | |
| Width | 3.2mm | |
| Actuator Orientation | Top | |
| Minimum Operating Temperature | -40°C | |
| Contact DC Voltage | 16V dc | |
| Contact AC Voltage | 250V | |
| Mount Type | Surface | |
| Actuator Style | Round | |
| Maximum Operating Temperature | 85°C | |
| Switch Contact Current | 50mA | |
| Series | PTS810 | |
| Standards/Approvals | RoHS | |
| IP Rating | IP60 | |
| Height | 2.5mm | |
| Operating Force | 160g | |
| Mechanical Life | 100000Cycles | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Product Type Switch | ||
Contact Configuration SPST | ||
Terminal Type J | ||
Switch Operation Momentary | ||
Actuator Colour Grey | ||
Length 4.2mm | ||
Width 3.2mm | ||
Actuator Orientation Top | ||
Minimum Operating Temperature -40°C | ||
Contact DC Voltage 16V dc | ||
Contact AC Voltage 250V | ||
Mount Type Surface | ||
Actuator Style Round | ||
Maximum Operating Temperature 85°C | ||
Switch Contact Current 50mA | ||
Series PTS810 | ||
Standards/Approvals RoHS | ||
IP Rating IP60 | ||
Height 2.5mm | ||
Operating Force 160g | ||
Mechanical Life 100000Cycles | ||
Non Compliant
- COO (Country of Origin):
- CN
The C & K Microminiature TOP actuated switch offers reliable performance for various electronic controls, ensuring longevity and resilience in demanding applications. Designed for seamless integration within Compact assemblies, it provides a high-functionality component for modern devices.
Footprint of 4.2 x 3.2 mm, maximising space
Robust design with high cycle count reliability
Compact 2.5 mm thickness for low-profile applications
Colour-coded actuators for easy identification
Related links
- C & K IP40 Grey Switch Round 250 V ac 16 V dc, Surface
- C & K IP60 Blue Switch Round Surface Mount
- C & K IP60 Blue Switch 250 V 32 V dc, Surface
- C & K IP60 Black Tactile Switch Round SPST 50mA 32 V dc, Through Hole
- C & K IP60 Blue Switch Round Surface Mount
- C & K Grey Tactile Switch Round SPST 50mA Surface
- C & K IP60 Silver Tactile Switch Standard SPST 50mA 32 V dc, Surface
- C & K IP60 Black Tactile Switch SPST 50mA 32 V dc, Through Hole
