C & K IP60 Blue Switch, SPST 50mA, 250 V 32 V dc, Surface

Subtotal (1 unit)*

£0.41

(exc. VAT)

£0.49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 240 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£0.41

*price indicative

RS Stock No.:
838-275
Mfr. Part No.:
Y33R21115FPLFT
Brand:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Contact Configuration

SPST

Product Type

Switch

Terminal Type

Pin

Switch Operation

Momentary

Actuator Colour

Blue

Length

7.4mm

Width

7.3mm

Mount Type

Surface

Minimum Operating Temperature

-40°C

Contact DC Voltage

32V dc

Contact AC Voltage

250V

Actuator Orientation

Top

Maximum Operating Temperature

85°C

Switch Contact Current

50mA

Standards/Approvals

RoHS

Series

KSA

IP Rating

IP60

Operating Force

1.3N

Height

4.7mm

Mechanical Life

100000Cycles

COO (Country of Origin):
FR
The C & K Tactile switch provides reliable operation for various electronic devices, featuring a sealed design and Durable construction for enhanced longevity and performance in demanding applications.

Designed for automatic or manual insertion

Cambered terminals ensure self-retention

Top or side actuation options available

Large selection of caps to suit design needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy