C & K IP40 Grey Switch Round, SPST 50mA, 250 V ac 16 V dc, Surface
- RS Stock No.:
- 838-295
- Mfr. Part No.:
- Y97LT25BADBFP
- Brand:
- C & K
Subtotal (1 pack of 20 units)*
£7.32
(exc. VAT)
£8.78
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 144 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £7.32 | £0.366 |
*price indicative
- RS Stock No.:
- 838-295
- Mfr. Part No.:
- Y97LT25BADBFP
- Brand:
- C & K
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Contact Configuration | SPST | |
| Product Type | Switch | |
| Terminal Type | Pin | |
| Switch Operation | Momentary | |
| Actuator Colour | Grey | |
| Length | 4.2mm | |
| Width | 3.2mm | |
| Illuminated | No | |
| Actuator Orientation | Top | |
| Actuator Style | Round | |
| Minimum Operating Temperature | -40°C | |
| Mount Type | Surface | |
| Contact AC Voltage | 250V ac | |
| Contact DC Voltage | 16V dc | |
| Switch Contact Current | 50mA | |
| Maximum Operating Temperature | 85°C | |
| IP Rating | IP40 | |
| Series | Y97 | |
| Standards/Approvals | RoHS | |
| Height | 2.5mm | |
| Operating Force | 160g | |
| Mechanical Life | 100000Cycles | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Contact Configuration SPST | ||
Product Type Switch | ||
Terminal Type Pin | ||
Switch Operation Momentary | ||
Actuator Colour Grey | ||
Length 4.2mm | ||
Width 3.2mm | ||
Illuminated No | ||
Actuator Orientation Top | ||
Actuator Style Round | ||
Minimum Operating Temperature -40°C | ||
Mount Type Surface | ||
Contact AC Voltage 250V ac | ||
Contact DC Voltage 16V dc | ||
Switch Contact Current 50mA | ||
Maximum Operating Temperature 85°C | ||
IP Rating IP40 | ||
Series Y97 | ||
Standards/Approvals RoHS | ||
Height 2.5mm | ||
Operating Force 160g | ||
Mechanical Life 100000Cycles | ||
Non Compliant
- COO (Country of Origin):
- CN
The C & K Microminiature switch provides reliable momentary action functionality, Ideal for control panels and remote devices, ensuring consistent performance even under rigorous conditions.
Compact 4.2 x 3.2 mm footprint for versatile integration
Designed with a thickness of 2.5 mm to fit space-constrained applications
High cycle endurance guarantees long-lasting operation
Colour coded actuators simplify identification during installation
Related links
- C & K Grey Tactile Switch Round SPST 50mA Surface
- C & K IP60 Grey Switch Round 250 V 16 V dc, Surface
- Wurth Elektronik IP67 Black Tactile Switch Rectangular SPST 50mA Surface
- Wurth Elektronik IP67 White Tactile Switch Plunger SPST 50mA Surface
- C & K IP40 Grey Tactile Switch Round Cap Surface Mount
- C & K IP40 Blue Tactile Switch Top SPST 50mA 16 V dc, Surface
- C & K IP40 Black Tactile Switch Top SPST 50mA 16 V dc, Surface
- C & K IP40 Grey Tactile Switch Round Cap Surface Mount
