C & K IP40 Grey Tactile Switch Round Cap, SPST-NO 50mA 12 V dc, Surface Mount

Subtotal (1 unit)*

£0.12

(exc. VAT)

£0.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,963 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£0.12

*price indicative

RS Stock No.:
838-260
Mfr. Part No.:
GSPTS004102
Brand:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Contact Configuration

SPST-NO

Product Type

Tactile Switch

Terminal Type

Lead

Switch Operation

Momentary

Actuator Colour

Grey

Length

6mm

Width

6mm

Illuminated

No

Minimum Operating Temperature

-40°C

Actuator Orientation

Top

Contact DC Voltage

12V dc

Actuator Style

Round Cap

Mount Type

Surface Mount

Switch Configuration

2P

Switch Contact Current

50mA

Maximum Operating Temperature

85°C

IP Rating

IP40

Standards/Approvals

RoHS Compliant

Operating Force

180g

Height

5mm

Mechanical Life

50000Cycles

COO (Country of Origin):
CN
The C & K Switch is a Compact 6.0 x 3.5 mm device designed for reliable actuation in various applications. Its versatile form factor accommodates different heights and actuation forces, providing options for enhanced performance.

Compact 6.0 x 3.5 mm footprint for space-saving designs

Available in multiple heights and actuation forces for varied applications

Supports both THT and SMT mounting types

Lifespan of up to 100,000 operations for enhanced durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy