C & K Orange Switch Round, SPST 50mA 32 V, Surface Mount

Subtotal (1 pack of 400 units)*

£173.02

(exc. VAT)

£207.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£173.02£0.433

*price indicative

RS Stock No.:
680-813
Mfr. Part No.:
KSC421V30ACT3.17LFS
Brand:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Product Type

Switch

Contact Configuration

SPST

Terminal Type

Solder

Switch Operation

Momentary

Actuator Colour

Orange

Length

6.2mm

Width

6.2mm

Illuminated

No

Minimum Operating Temperature

-40°C

Actuator Style

Round

Contact DC Voltage

32V

Actuator Orientation

Vertical

Mount Type

Surface Mount

Maximum Operating Temperature

125°C

Switch Contact Current

50mA

Series

KSC

Standards/Approvals

RoHS

Height

5.2mm

Operating Force

1.7N

COO (Country of Origin):
FR
The C & K Tactile switch designed to deliver reliable and responsive operation in various applications. Engineered with precision, this switch offers a distinct tactile feedback, ensuring users can feel each actuation, enhancing overall usability in electronic devices. Its Compact design makes it Ideal for integration into space-constrained environments while maintaining durability against wear and tear. This switch is built to withstand repeated use, providing a dependable solution for both consumer and industrial electronic products. Furthermore, its impressive lifespan ensures prolonged functionality, making it an exemplary choice for manufacturers seeking quality and performance.

Durable construction ensures long lasting performance

Designed for high frequency operation increasing reliability

Offers actuation force to suit different needs

Versatile applications across consumer and industrial devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy