C & K Red Switch Round, SPST 100mA 32 V, Surface Mount

Subtotal (1 box of 200 units)*

£167.25

(exc. VAT)

£200.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£167.25£0.836

*price indicative

RS Stock No.:
678-274
Mfr. Part No.:
D6R40F1LFS
Brand:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Product Type

Switch

Contact Configuration

SPST

Terminal Type

Solder

Switch Operation

Momentary

Actuator Colour

Red

Length

12mm

Width

12mm

Illuminated

No

Minimum Operating Temperature

-20°C

Contact DC Voltage

32V

Actuator Orientation

Vertical

Mount Type

Surface Mount

Actuator Style

Round

Switch Contact Current

100mA

Maximum Operating Temperature

85°C

Series

D6R

Standards/Approvals

No

Operating Force

3.5N

Height

9.8mm

Mechanical Life

2500000Operations

COO (Country of Origin):
CN
The C & K Tactile Switch is a state-of-the-art momentary key switch designed for seamless operation across a variety of applications. With its SPST (Single Pole, Single Throw) configuration, this switch provides reliable performance and positive tactile feedback, ensuring user confidence with every press. It is well-suited for use in electronic games, appliances, and other devices requiring precise control. RoHS compliant hence meets environmental standards and is built to last, promising long-term reliability in demanding settings.

Tactile feedback enhances user interaction

Compact design with minimal space requirements on PCB

Switching power capacity of 3 VA supports diverse applications

Easy to install with robust PC pin terminals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy