C & K IP60 Blue Switch Round, SPST 50mA 32 V, Surface Mount
- RS Stock No.:
- 678-313
- Mfr. Part No.:
- KSL0M311LFT
- Brand:
- C & K
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 678-313
- Mfr. Part No.:
- KSL0M311LFT
- Brand:
- C & K
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Product Type | Switch | |
| Contact Configuration | SPST | |
| Terminal Type | Solder | |
| Switch Operation | Momentary | |
| Actuator Colour | Blue | |
| Length | 7.4mm | |
| Width | 7.4mm | |
| Illuminated | No | |
| Contact DC Voltage | 32V | |
| Minimum Operating Temperature | -40°C | |
| Actuator Orientation | Vertical | |
| Actuator Style | Round | |
| Mount Type | Surface Mount | |
| Switch Contact Current | 50mA | |
| Maximum Operating Temperature | 125°C | |
| IP Rating | IP60 | |
| Standards/Approvals | RoHS | |
| Series | KSL | |
| Operating Force | 1.3N | |
| Height | 9.9mm | |
| Mechanical Life | 100000Operations | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Product Type Switch | ||
Contact Configuration SPST | ||
Terminal Type Solder | ||
Switch Operation Momentary | ||
Actuator Colour Blue | ||
Length 7.4mm | ||
Width 7.4mm | ||
Illuminated No | ||
Contact DC Voltage 32V | ||
Minimum Operating Temperature -40°C | ||
Actuator Orientation Vertical | ||
Actuator Style Round | ||
Mount Type Surface Mount | ||
Switch Contact Current 50mA | ||
Maximum Operating Temperature 125°C | ||
IP Rating IP60 | ||
Standards/Approvals RoHS | ||
Series KSL | ||
Operating Force 1.3N | ||
Height 9.9mm | ||
Mechanical Life 100000Operations | ||
- COO (Country of Origin):
- FR
The C & K Sealed Tact Switch is expertly engineered for reliable performance across varied applications, including automotive and industrial settings. This switch features robust terminals that ensure secure self-retention. It is built to withstand environmental challenges, making it suitable for rigorous operational conditions. This switch caters to specific design needs while maintaining compliance with RoHS standards, ensuring it meets modern environmental requirements.
Cambered terminals provide superior self retention for reliable use
IP60 rating ensures protection against dust suitable for tough environments
Compact design facilitates easy integration into various electronic devices
Related links
- C & K IP60 Blue Switch Round Surface Mount
- C & K IP60 Blue Switch Round Surface Mount
- C & K IP60 Blue Switch 250 V 32 V dc, Surface
- C & K IP60 Grey Switch Round 250 V 16 V dc, Surface
- C & K Orange Switch Round Surface Mount
- C & K IP67 Orange Switch Round Surface Mount
- C & K IP60 Black Tactile Switch Round SPST 50mA 32 V dc, Through Hole
- C & K IP60 Silver Tactile Switch Standard SPST 50mA 32 V dc, Surface
