TE Connectivity Brown Rectangular Tactile Switch, SPST 50mA Through Hole
- RS Stock No.:
- 474-395
- Mfr. Part No.:
- 2-2213818-4
- Brand:
- TE Connectivity
Subtotal (1 tube of 75 units)*
£219.90
(exc. VAT)
£263.88
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £219.90 | £2.932 |
*price indicative
- RS Stock No.:
- 474-395
- Mfr. Part No.:
- 2-2213818-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | SPST | |
| Switch Operation | (On)-Off | |
| Actuator Colour | Brown | |
| Actuator Type | Rectangular | |
| Mounting Type | Through Hole | |
| Contact Current Rating | 50mA | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration SPST | ||
Switch Operation (On)-Off | ||
Actuator Colour Brown | ||
Actuator Type Rectangular | ||
Mounting Type Through Hole | ||
Contact Current Rating 50mA | ||
- COO (Country of Origin):
- CN
The TE Connectivity High-performance tactile switch is engineered for precision and reliability, featuring a rectangular actuator that delivers a satisfying tactile feedback with every press. Designed for seamless integration into various electronic applications, it showcases a brass contact base with premium silver plating that ensures excellent conductivity and durability. The switch operates with an off (on) functionality, making it ideal for both industrial and consumer electronics. With a robust construction rating for an operating temperature range of -25 to 70 °C, this component is versatile, setting the standard for tactile switches. Employing wave soldering techniques, it guarantees compatibility and ease of installation on PCB boards.
Rectangular actuator style provides a user-friendly interface
Optimised for PCB soldering for streamlined manufacturing
Compliant with EU RoHS and REACH regulations for environmentally friendly applications
Compact design allows for efficient use of space in electronic devices
Rated for 50 mA current to handle a wide range of electronic tasks
Single Pole - Single Throw configuration simplifies circuit design
Vertical product orientation ensures space-efficient integration in devices
160 grams of actuator force delivers a reliable activation response
Optimised for PCB soldering for streamlined manufacturing
Compliant with EU RoHS and REACH regulations for environmentally friendly applications
Compact design allows for efficient use of space in electronic devices
Rated for 50 mA current to handle a wide range of electronic tasks
Single Pole - Single Throw configuration simplifies circuit design
Vertical product orientation ensures space-efficient integration in devices
160 grams of actuator force delivers a reliable activation response
Related links
- TE Connectivity Brown Rectangular Tactile Switch, SPST 50mA Through Hole
- TE Connectivity Brown Rectangular Tactile Switch, Single Pole - Single Throw 50mA Through Hole
- TE Connectivity Brown Rectangular Tactile Switch, SPST 50mA
- TE Connectivity Brown Rectangular Tactile Switch, SPST 50mA Surface Mount
- TE Connectivity Brown Rectangular Tactile Switch, Single Pole - Single Throw 50mA Surface Mount
- TE Connectivity Brown Rectangular Tactile Switch 50mA Surface Mount
- TE Connectivity Brown Rectangular Tactile Switch, Single Pole - Single 50mA Surface Mount
- TE Connectivity Brown Rectangular Tactile Switch, SPST 50 mA 2.2mm Through Hole
