TE Connectivity Brown Tactile Switch Rectangular, SPST 50mA, Surface
- RS Stock No.:
- 481-256
- Distrelec Article No.:
- 304-61-412
- Mfr. Part No.:
- 3-2213819-3
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 481-256
- Distrelec Article No.:
- 304-61-412
- Mfr. Part No.:
- 3-2213819-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | SPST | |
| Product Type | Tactile Switch | |
| Terminal Type | Surface Mount | |
| Switch Operation | (On)-Off | |
| Actuator Colour | Brown | |
| Illuminated | Yes | |
| Actuator Style | Rectangular | |
| Actuator Orientation | Vertical | |
| Minimum Operating Temperature | -25°C | |
| Mount Type | Surface | |
| Switch Configuration | (On)-Off | |
| Maximum Operating Temperature | 70°C | |
| Switch Contact Current | 50mA | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 | |
| Series | Alcoswitch FSMIJ | |
| Operating Force | 260g | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration SPST | ||
Product Type Tactile Switch | ||
Terminal Type Surface Mount | ||
Switch Operation (On)-Off | ||
Actuator Colour Brown | ||
Illuminated Yes | ||
Actuator Style Rectangular | ||
Actuator Orientation Vertical | ||
Minimum Operating Temperature -25°C | ||
Mount Type Surface | ||
Switch Configuration (On)-Off | ||
Maximum Operating Temperature 70°C | ||
Switch Contact Current 50mA | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, China RoHS 2 Directive MIIT Order No 32, 2016 | ||
Series Alcoswitch FSMIJ | ||
Operating Force 260g | ||
- COO (Country of Origin):
- CN
The TE Connectivity 50 mA tactile switch is expertly designed with a rectangular actuator, making it a standout choice for various electronic applications. Crafted by TE Connectivity, this product blends outstanding functionality with a sleek aesthetic. The switch operates with an Off (On) mechanism, ensuring intuitive user engagement. With a durable brass contact base and silver contact plating, it guarantees reliability and longevity in performance. This tactile switch is not only a practical component but also embodies innovation, making it suitable for demanding environments. With its vertical orientation and an actuator force of 260 g, it ensures effortless actuation while providing tactile feedback, enhancing user experience. The switch is fully compliant with critical environmental and safety standards, reflecting a commitment to quality and sustainability, ensuring it meets the needs of modern electronic systems.
Designed for seamless integration into a variety of devices
Boasts a sleek rectangular actuator for improved usability
Features robust construction with brass and silver materials
Offers a reliable Off (On) operating function
Provides a tactile feedback experience for enhanced user interaction
Complies with leading environmental regulations, ensuring safety and sustainability
Operates effectively within a wide temperature range of -25 to 70 °C
Termination method is suited for PCB surface mount applications
Related links
- TE Connectivity Brown Tactile Switch Rectangular Surface
- TE Connectivity Brown Tactile Switch Rectangular Surface Mount
- TE Connectivity Brown Tactile Switch Rectangular Socket
- TE Connectivity Brown Tactile Switch Rectangular Through Hole
- TE Connectivity Brown Tactile Switch Rectangular SPST 50mA 12 V dc, Through Hole
- TE Connectivity Brown Tactile Switch Rectangular SPST 50mA 12 V dc, Surface
- Black Wrenches
- 32mm Galvanised Steel Conduit
