TE Connectivity Brown Tactile Switch Rectangular, SPST 50 mA, Surface
- RS Stock No.:
- 476-374
- Distrelec Article No.:
- 304-61-411
- Mfr. Part No.:
- 3-2213819-1
- Brand:
- TE Connectivity
Subtotal (1 reel of 450 units)*
£650.40
(exc. VAT)
£780.48
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £650.40 | £1.445 |
*price indicative
- RS Stock No.:
- 476-374
- Distrelec Article No.:
- 304-61-411
- Mfr. Part No.:
- 3-2213819-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | SPST | |
| Product Type | Tactile Switch | |
| Terminal Type | Surface Mount | |
| Switch Operation | On-Off | |
| Actuator Colour | Brown | |
| Minimum Operating Temperature | -25°C | |
| Actuator Orientation | Vertical | |
| Mount Type | Surface | |
| Actuator Style | Rectangular | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | SPST | |
| Series | Alcoswitch FSMIJ | |
| Standards/Approvals | 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Operating Force | 160g | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration SPST | ||
Product Type Tactile Switch | ||
Terminal Type Surface Mount | ||
Switch Operation On-Off | ||
Actuator Colour Brown | ||
Minimum Operating Temperature -25°C | ||
Actuator Orientation Vertical | ||
Mount Type Surface | ||
Actuator Style Rectangular | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration SPST | ||
Series Alcoswitch FSMIJ | ||
Standards/Approvals 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
Operating Force 160g | ||
- COO (Country of Origin):
- CN
The TE Connectivity Premium tactile switch designed for versatility and reliability in diverse applications. Featuring a rectangular actuator style, this component ensures seamless operation with an intuitive Off (On) functionality. Its construction includes brass for the contact base, paired with silver plating, facilitating exceptional conductivity. Ideal for both consumer and professional environments, this switch offers a robust solution for those requiring consistent performance under varying conditions. The vertical orientation and 160g actuator force are designed to enhance user experience while maintaining structural integrity. As part of the Alcoswitch FSMIJ series, this tactile switch is a staple for modern electronic applications, ensuring quality and durability.
Single pole single throw configuration enhances functionality
High durability supports demanding applications
Low halogen content promotes environmentally friendly use
Reflow solder capable allowing for efficient assembly processes
Wide operating temperature range enables use in various environments
Process sealed design protects against dust and contaminants
Compatible with a selection of parts offering customization options
Related links
- TE Connectivity Brown Tactile Switch Rectangular Surface
- TE Connectivity Brown Tactile Switch Rectangular Through Hole
- TE Connectivity Brown Tactile Switch Rectangular SPST 50 mA 12 V dc, Surface
- TE Connectivity Brown Tactile Switch Rectangular SPST 50 mA 12 V dc, Through Hole
- TE Connectivity Brown Tactile Switch Rocker SPST 50 mA 24 V dc, PCB
- TE Connectivity Brown Tactile Switch Round SPST 50 mA 24 V dc
- TE Connectivity White Tactile Switch Rectangular SPST 50 mA 12 V dc, Surface
- TE Connectivity White Tactile Switch Rectangular Through Hole, Through Hole
