TE Connectivity Brown Tactile Switch Rectangular, SPST 50 mA, Through Hole
- RS Stock No.:
- 468-646
- Distrelec Article No.:
- 304-61-318
- Mfr. Part No.:
- 2213819-1
- Brand:
- TE Connectivity
Subtotal (1 reel of 450 units)*
£1,226.48
(exc. VAT)
£1,471.78
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £1,226.48 | £2.726 |
*price indicative
- RS Stock No.:
- 468-646
- Distrelec Article No.:
- 304-61-318
- Mfr. Part No.:
- 2213819-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Tactile Switch | |
| Contact Configuration | SPST | |
| Terminal Type | Surface Mount | |
| Switch Operation | On-Off | |
| Actuator Colour | Brown | |
| Minimum Operating Temperature | -25°C | |
| Actuator Orientation | Vertical | |
| Mount Type | Through Hole | |
| Actuator Style | Rectangular | |
| Switch Configuration | SPST | |
| Maximum Operating Temperature | 70°C | |
| Series | Alcoswitch FSMIJ | |
| Standards/Approvals | EU ELV 2000/53/EC, EU RoHS 2011/65/EU, 2016, China RoHS 2 MIIT Order No 32 | |
| Operating Force | 100g | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Tactile Switch | ||
Contact Configuration SPST | ||
Terminal Type Surface Mount | ||
Switch Operation On-Off | ||
Actuator Colour Brown | ||
Minimum Operating Temperature -25°C | ||
Actuator Orientation Vertical | ||
Mount Type Through Hole | ||
Actuator Style Rectangular | ||
Switch Configuration SPST | ||
Maximum Operating Temperature 70°C | ||
Series Alcoswitch FSMIJ | ||
Standards/Approvals EU ELV 2000/53/EC, EU RoHS 2011/65/EU, 2016, China RoHS 2 MIIT Order No 32 | ||
Operating Force 100g | ||
The TE Connectivity Tactile switch revolutionises user interaction with its sleek rectangular design and precision engineered performance. Crafted for versatility, this switch is activated with a gentle force, ensuring a seamless tactile feedback experience. Ideal for various applications, its robust construction features brass and silver plating, promising longevity and reliability in any environment. This component seamlessly blends functionality with aesthetic appeal, making it a perfect choice for modern electronic devices. The intuitive off (on) operating function enhances usability, allowing for effortless engagement and disengagement. Coupled with a temperature tolerance of -25 to 70 °C, the tactile switch excels in diverse conditions, ensuring optimal performance for all your needs.
Features a rectangular actuator style that fits seamlessly into compact designs
Utilises durable brass for the contact base, enhancing overall resilience
The silver contact plating promotes excellent electrical conductivity
Supports surface mount termination, simplifying assembly processes
Operating temperature range allows for effective performance in varied environments
Single pole-single throw configuration ensures straightforward operation
Designed without process sealing, allowing for varied applications
Related links
- TE Connectivity Brown Tactile Switch Rectangular Through Hole
- TE Connectivity Brown Tactile Switch Rectangular Surface
- TE Connectivity Brown Tactile Switch Rectangular SPST 50 mA 12 V dc, Surface
- TE Connectivity Brown Tactile Switch Rectangular SPST 50 mA 12 V dc, Through Hole
- TE Connectivity White Tactile Switch Rectangular Through Hole, Through Hole
- TE Connectivity White Tactile Switch Rectangular 12 V ac 12 V dc, Through Hole
- TE Connectivity Brown Tactile Switch Rocker SPST 50 mA 24 V dc, PCB
- TE Connectivity Brown Tactile Switch Round SPST 50 mA 24 V dc
