TE Connectivity Brown Tactile Switch Rectangular, SPST 50mA, Surface

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
467-227
Distrelec Article No.:
304-60-932
Mfr. Part No.:
1-2213819-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Contact Configuration

SPST

Product Type

Tactile Switch

Terminal Type

Surface Mount

Switch Operation

(On)-Off

Actuator Colour

Brown

Mount Type

Surface

Actuator Orientation

Vertical

Minimum Operating Temperature

-25°C

Actuator Style

Rectangular

Maximum Operating Temperature

70°C

Switch Configuration

(On)-Off

Switch Contact Current

50mA

Standards/Approvals

EU ELV 2000/53/EC, 2016, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU

Series

Alcoswitch FSMIJ

Operating Force

100g

COO (Country of Origin):
CN
The TE Connectivity tactile switch features a rectangular actuator designed for dependable performance in myriad applications. Ideal for use in devices requiring precise control, this tactile switch operates with an Off (On) function, enabling clear user feedback with every press. Constructed with a brass contact base and silver plating, it ensures optimal electrical conductivity while maintaining durability under demanding conditions. The switch is thoughtfully engineered to withstand a temperature range of -25 to 70 °C, making it suitable for various environments. The vertical orientation and the ergonomic design of the actuator, coupled with a force requirement of just 100 g, offer an intuitive and tactile user experience. This switch not only meets strict compliance standards but also exemplifies reliability, making it the perfect choice for modern electronic applications.

Designed with a rectangular actuator for reliable engagement

Operates with an intuitive Off (On) functionality

Constructed using high-quality brass and silver for long-lasting performance

Temperature resilient, suitable for a wide operational range

Vertical orientation optimises space utilisation in circuit designs

Low actuation force provides ease of use in applications

Complements various electronic devices with its standard configuration

Compliance with industry standards ensures safety and reliability

Suitable for surface mount termination, enhancing assembly efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy