TE Connectivity Brown Tactile Switch Rectangular, SPST 50mA, Surface

Subtotal (1 reel of 450 units)*

£771.19

(exc. VAT)

£925.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£771.19£1.714

*price indicative

RS Stock No.:
503-369
Distrelec Article No.:
304-60-931
Mfr. Part No.:
1-2213819-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Tactile Switch

Contact Configuration

SPST

Terminal Type

Surface Mount

Switch Operation

(On)-Off

Actuator Colour

Brown

Mount Type

Surface

Minimum Operating Temperature

-25°C

Actuator Style

Rectangular

Actuator Orientation

Vertical

Maximum Operating Temperature

70°C

Switch Contact Current

50mA

Switch Configuration

SPST

Series

Alcoswitch FSMIJ

Standards/Approvals

EU RoHS Directive 2011/65/EU Compliant

Operating Force

100g

COO (Country of Origin):
CN
The TE Connectivity tactile switch is designed for seamless integration and reliability in various electronic applications. Featuring a rectangular actuator and an intuitive Off (On) functionality, it ensures user-friendly operation. Built with a brass contact base and silver contact plating, the switch promises enhanced conductivity and durability. Operating within a temperature range of -25 to 70 °C, this component is well-suited to diverse environments. The process-sealed design ensures protection against dust and debris, making it ideal for demanding conditions. Featuring a compact footprint, this switch is engineered to meet the needs of modern devices while maintaining high performance standards.

Rectangular actuator design caters to user interaction

Single pole-single throw configuration simplifies circuitry

Vertical product orientation optimises installation space

Actuator force of 100g ensures tactile feedback for users

Surface mount termination method streamlines PCB integration

EU RoHS compliance underscores environmental responsibility

Solder process capability supports reliable manufacturing methods

Compatible with various parts within the Alcoswitch FSMIJ series

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy