TE Connectivity Brown Tactile Switch Rectangular, SPST 50 mA, Through Hole

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
469-035
Distrelec Article No.:
304-61-256
Mfr. Part No.:
2-2213818-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Contact Configuration

SPST

Product Type

Tactile Switch

Terminal Type

Through Hole-Solder

Switch Operation

On-Off

Actuator Colour

Brown

Mount Type

Through Hole

Minimum Operating Temperature

-25°C

Actuator Style

Rectangular

Actuator Orientation

Vertical

Maximum Operating Temperature

70°C

Switch Configuration

SPST

Series

Alcoswitch FSMIJ

Standards/Approvals

EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016

Operating Force

160g

The TE Connectivity Tactile switch is designed to deliver reliable user interface solutions across various applications. Featuring a rectangular actuator, this switch provides a precise and tactile feedback, ensuring seamless interaction in electronic devices. Its robust brass construction and silver contact plating enhance durability, offering long-lasting performance even in demanding environments. With an operating temperature range of -25 to 70 °C, this switch is versatile enough for diverse applications, making it an ideal choice for manufacturers seeking quality and efficiency. The off (on) configuration ensures clear status indication, while its compact form factor allows for easy integration into circuit designs.

Designed for use in a broad range of devices

Delivers tactile feedback for confirmation of actuation

Compact size facilitates easy integration into existing designs

Constructed with high-quality materials for improved durability

Offers reliable performance across various temperature conditions

Simple through-hole soldering method streamlines the manufacturing process

Active component ensures longevity and stability in use

Related links