TE Connectivity Brown Tactile Switch Rectangular, SPST 50mA, Through Hole

Subtotal (1 tube of 225 units)*

£320.56

(exc. VAT)

£384.67

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +£320.56£1.425

*price indicative

RS Stock No.:
479-840
Distrelec Article No.:
304-52-999
Mfr. Part No.:
4-2213818-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Tactile Switch

Contact Configuration

SPST

Terminal Type

Solder Terminal

Switch Operation

(On)-Off

Actuator Colour

Brown

Actuator Orientation

Vertical

Actuator Style

Rectangular

Minimum Operating Temperature

-25°C

Mount Type

Through Hole

Maximum Operating Temperature

70°C

Switch Configuration

(On)-Off

Switch Contact Current

50mA

Standards/Approvals

China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, 2016 No Restricted Materials Above Threshold, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC

Series

Alcoswitch FSMIJ

Operating Force

260g

COO (Country of Origin):
CN
The TE Connectivity 50 mA tactile switch exemplifies precision and reliability in a compact design. With its rectangular actuator, it is crafted to provide an intuitive user experience while ensuring durability through its robust construction. The switch features a brass base and silver contact plating, delivering excellent conductivity. Operating on an Off (On) function, it is well-suited for a diverse range of applications where tactile feedback is essential. Moreover, its vertical orientation allows seamless integration into various electronic devices, ensuring optimal performance. Designed to withstand varying temperature conditions, this switch stands firm in both demanding environments and everyday use, delivering consistent functionality. The product also aligns with essential compliance standards, making it a trustworthy choice for your electronic needs.

Constructed with a rectangular actuator for enhanced user interaction

Brass base ensures long-lasting reliability and effective conductivity

Silver contact plating improves electrical performance and reduces wear

Suitable for various applications requiring tactile feedback

Designed for vertical orientation optimising space utilisation

Operates effectively across a broad temperature range

Compliant with EU RoHS and ELV directives for environmentally conscious production

Wave solder capable to 265°C for reliable PCB assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy