TE Connectivity Brown Tactile Switch Rectangular, SPST 50mA, Through Hole
- RS Stock No.:
- 476-119
- Distrelec Article No.:
- 304-61-410
- Mfr. Part No.:
- 3-2213818-7
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 476-119
- Distrelec Article No.:
- 304-61-410
- Mfr. Part No.:
- 3-2213818-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | SPST | |
| Product Type | Tactile Switch | |
| Terminal Type | Solder Terminal | |
| Switch Operation | (On)-Off | |
| Actuator Colour | Brown | |
| Actuator Orientation | Vertical | |
| Actuator Style | Rectangular | |
| Mount Type | Through Hole | |
| Minimum Operating Temperature | -25°C | |
| Switch Contact Current | 50mA | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | SPST | |
| Standards/Approvals | EU RoHS 2011/65/EU, 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC | |
| Series | Alcoswitch FSMIJ | |
| Operating Force | 260g | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration SPST | ||
Product Type Tactile Switch | ||
Terminal Type Solder Terminal | ||
Switch Operation (On)-Off | ||
Actuator Colour Brown | ||
Actuator Orientation Vertical | ||
Actuator Style Rectangular | ||
Mount Type Through Hole | ||
Minimum Operating Temperature -25°C | ||
Switch Contact Current 50mA | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration SPST | ||
Standards/Approvals EU RoHS 2011/65/EU, 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC | ||
Series Alcoswitch FSMIJ | ||
Operating Force 260g | ||
- COO (Country of Origin):
- CN
The TE Connectivity Compact tactile switch is designed with a rectangular actuator, ensuring easy engagement for a satisfying user experience. The robust brass construction, coupled with silver contact plating, not only promotes superior conductivity but also enhances the durability of the switch. With its Off (On) operating function, it is well-suited for a variety of applications. The switch boasts a flexible operating temperature range, making it ideal for diverse environments. Recognised for its reliability, this tactile switch stands out in the Alcoswitch FSMIJ series, positioning itself as an essential component for electronic devices requiring user interaction.
Offers an ergonomic rectangular actuator for improved handling
Rated for a reliable 50 mA contact current ensuring performance consistency
Utilises a through hole soldering method for easy PCB integration
Maintains excellent resistance against environmental wear extending product lifespan
Delivers precise actuation force enhancing user feedback and control
Complies with EU RoHS and ELV directives promoting environmental safety
Compatible with various soldering processes simplifying assembly procedures
Related links
- TE Connectivity Brown Tactile Switch Rectangular Through Hole
- TE Connectivity Brown Tactile Switch Rectangular Surface
- TE Connectivity Brown Tactile Switch Rectangular Socket
- TE Connectivity Brown Tactile Switch Rectangular Surface Mount
- TE Connectivity Blue Tactile Switch Rectangular Through Hole
- TE Connectivity Black Tactile Switch Rectangular Through Hole
- TE Connectivity Brown Tactile Switch Rectangular SPST 50mA 12 V dc, Through Hole
- TE Connectivity Brown Tactile Switch Rectangular SPST 50mA 12 V dc, Surface
