Littelfuse Red Tactile Switch Square, SPST 100mA 32 V dc, Snap-On
- RS Stock No.:
- 470-045
- Distrelec Article No.:
- 304-47-862
- Mfr. Part No.:
- D6C90F1LFS
- Brand:
- Littelfuse
Subtotal (1 tray of 200 units)*
£266.93
(exc. VAT)
£320.32
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £266.93 | £1.335 |
*price indicative
- RS Stock No.:
- 470-045
- Distrelec Article No.:
- 304-47-862
- Mfr. Part No.:
- D6C90F1LFS
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | Tactile Switch | |
| Contact Configuration | SPST | |
| Terminal Type | Through Hole | |
| Switch Operation | Momentary | |
| Actuator Colour | Red | |
| Length | 12mm | |
| Width | 7.5mm | |
| Contact DC Voltage | 32V dc | |
| Mount Type | Snap-On | |
| Minimum Operating Temperature | -20°C | |
| Actuator Style | Square | |
| Switch Contact Current | 100mA | |
| Switch Configuration | SPST | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS Compliant | |
| Series | D6C | |
| Operating Force | 1.8N | |
| Mechanical Life | 2.5Operations | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Tactile Switch | ||
Contact Configuration SPST | ||
Terminal Type Through Hole | ||
Switch Operation Momentary | ||
Actuator Colour Red | ||
Length 12mm | ||
Width 7.5mm | ||
Contact DC Voltage 32V dc | ||
Mount Type Snap-On | ||
Minimum Operating Temperature -20°C | ||
Actuator Style Square | ||
Switch Contact Current 100mA | ||
Switch Configuration SPST | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS Compliant | ||
Series D6C | ||
Operating Force 1.8N | ||
Mechanical Life 2.5Operations | ||
- COO (Country of Origin):
- CN
The TE Connectivity Momentary key switch exemplifies versatility and reliability for a plethora of applications, including video games and household appliances. Engineered with a focus on tactile feedback and durability, the switch features a compact design, making it suitable for integration into various devices. The range offers a variety of colours and styles, ensuring you can find the perfect fit for your product's aesthetics. Constructed to withstand demanding environments, it operates effectively from -20˚C to 85˚C, catering to diverse operational needs. The unique build-a-switch concept allows users to customise their selection by mixing and matching options, making it an ideal choice for bespoke solutions in modern electronic design.
Positive tactile feedback enhances user experience during operation
Wide variety of colours ensures aesthetic compatibility with different designs
High-temperature resilience guarantees longevity in demanding applications
Compatible with RoHS directives for environmentally responsible manufacturing
Configurable options cater to specific project requirements
Compact form factor optimises space in various electronic devices
User-friendly ordering process simplifies customisation
Designed for reliable operation in various gaming and appliance applications
Related links
- C & K Red Tactile Switch PCB
- Aratas IP00 White Tactile Switch Square 500 V ac 24 V dc, Through Hole
- Littelfuse IP60 Red Tactile Switch Short Snap-On
- TE Connectivity Red Tactile Switch Square SPST 50mA 24 V dc, Surface
- C & K Blue Tactile Switch, SPST 100mA 32 V dc
- C & K IP57 Tactile Switch Side SPST 100mA Surface
- C & K Black Tactile Switch Pin
- C & K IP57 Tactile Switch Side Cap SPST 100mA Surface
