Littelfuse IP60 Red Tactile Switch Short, 4.7 mm 1mA 32 V dc, Snap-On

Subtotal (1 pack of 300 units)*

£233.37

(exc. VAT)

£280.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£233.37£0.778

*price indicative

RS Stock No.:
467-238
Distrelec Article No.:
304-63-762
Mfr. Part No.:
KSA0M531LFT
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Product Type

Tactile Switch

Terminal Type

Through Hole

Switch Operation

Momentary

Actuator Colour

Red

Length

5.8mm

Actuator Length

4.7mm

Actuator Style

Short

Contact DC Voltage

32V dc

Minimum Operating Temperature

-40°C

Mount Type

Snap-On

Actuator Orientation

Top

Maximum Operating Temperature

125°C

Switch Contact Current

1mA

Switch Configuration

SPST, NO

Standards/Approvals

RoHS Compliant

Series

KSA & KSL

IP Rating

IP60

Operating Force

5N

Mechanical Life

1000000Operations

COO (Country of Origin):
FR
The TE Connectivity Sealed tact switch is designed for resilience and reliability in various applications, ranging from automotive to telecommunications. The tact switch features an innovative design, ensuring consistent performance through automatic or manual insertion. With a diverse selection of actuator types and a RoHS-compliant construction, this switch is engineered to meet diverse operational demands without compromising on quality. Its compact dimensions and robust sealing make it an ideal choice for environments requiring dependable operation, even under challenging conditions. The tact switch promises to enhance user interactions with precise actuation, all while offering flexibility in design to suit bespoke project requirements.

Designed for both manual and automatic insertion methods

RoHS compliant, ensuring environmental sustainability

Available in a variety of actuator types for customisation

Compact size allows for versatile design applications

Exhibits strong sealing properties suitable for harsher environments

Capable of withstanding a high number of operations for longevity

Specialised configurations for different force requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy