RAFI Green Tactile Switch Short, 19.05 mm, 1 NO 10mA, 50 V ac, Through Hole
- RS Stock No.:
- 288-4112
- Distrelec Article No.:
- 135-67-097
- Mfr. Part No.:
- 3.14.002.012/0000
- Brand:
- RAFI
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 288-4112
- Distrelec Article No.:
- 135-67-097
- Mfr. Part No.:
- 3.14.002.012/0000
- Brand:
- RAFI
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Contact Configuration | 1 NO | |
| Product Type | Tactile Switch | |
| Terminal Type | Through Hole | |
| Actuator Colour | Green | |
| Actuator Length | 19.05mm | |
| Length | 15mm | |
| Width | 15mm | |
| Illuminated | Yes | |
| Actuator Style | Short | |
| Mount Type | Through Hole | |
| Contact AC Voltage | 50V ac | |
| Minimum Operating Temperature | -25°C | |
| Switch Contact Current | 10mA | |
| Switch Configuration | 1 NO | |
| Maximum Operating Temperature | 70°C | |
| Series | RF 19 | |
| Standards/Approvals | No | |
| Height | 9.7mm | |
| Operating Force | 2.9N | |
| Mechanical Life | 1000000Operations | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Contact Configuration 1 NO | ||
Product Type Tactile Switch | ||
Terminal Type Through Hole | ||
Actuator Colour Green | ||
Actuator Length 19.05mm | ||
Length 15mm | ||
Width 15mm | ||
Illuminated Yes | ||
Actuator Style Short | ||
Mount Type Through Hole | ||
Contact AC Voltage 50V ac | ||
Minimum Operating Temperature -25°C | ||
Switch Contact Current 10mA | ||
Switch Configuration 1 NO | ||
Maximum Operating Temperature 70°C | ||
Series RF 19 | ||
Standards/Approvals No | ||
Height 9.7mm | ||
Operating Force 2.9N | ||
Mechanical Life 1000000Operations | ||
- COO (Country of Origin):
- IT
The illuminated tactile switch has a current rating of 250mA and operates within a voltage range of 3V to 35V. It offers a momentary function and features 1 normally open (1NO) contact configuration. With a panel mount design, it requires a force of 2.9N to actuate.
Switching function momentary
RoHS compliant
Related links
- RAFI Red Tactile Switch Short 1 NO 20mA Through Hole
- RAFI Green Tactile Switch 1 NO 100mA Panel
- RAFI Green Tactile Switch 1 NO 250mA Fixed
- RAFI Green Tactile Switch 1 NO 100A Panel
- RAFI Green Tactile Switch Fixed
- RAFI Green Tactile Switch Momentary 1 NO 100mA, PCB
- RAFI Green Tactile Switch Fixed
- RAFI Green Tactile Switch Momentary 1 NO 30mA, PCB
