Aratas IP00 White Tactile Switch Square, SPST-NO 50mA, 500 V ac 24 V dc, Through Hole

Subtotal (1 bag of 100 units)*

£256.58

(exc. VAT)

£307.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£256.58£2.566

*price indicative

RS Stock No.:
787-700
Mfr. Part No.:
B3WZ0045B
Brand:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Contact Configuration

SPST-NO

Product Type

Tactile Switch

Terminal Type

Through Hole

Switch Operation

(On)-Off

Actuator Colour

White

Length

12mm

Width

12mm

Illuminated

Yes

Minimum Operating Temperature

-25°C

Contact DC Voltage

24V dc

Contact AC Voltage

500V ac

Actuator Style

Square

Actuator Orientation

Vertical

Mount Type

Through Hole

Switch Contact Current

50mA

Maximum Operating Temperature

70°C

Switch Configuration

SPST-NO

IP Rating

IP00

Series

B3W

Standards/Approvals

RoHS Compliant

Height

11mm

Operating Force

2.26N

Mechanical Life

70Operations

COO (Country of Origin):
CN
The Omron illuminated tactile switches is designed for Compact installations, featuring a robust construction and a variety of LED colour options, ensuring superior visibility and user interaction in various applications.

Compact dimensions of 10 x 10 mm or 12 x 12 mm with bright, uniform illumination

Three-colour illumination option, combining red and green to create Orange

Models available with standard and high-force operation types for diverse user preferences

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy