Blaklader Black Cotton, Fibre, Modacrylic Long Sleeve Sleeve T-Shirt XXL

Subtotal (1 unit)*

£70.98

(exc. VAT)

£85.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£70.98

*price indicative

RS Stock No.:
806-232
Mfr. Part No.:
346717379900 - XXL
Brand:
Blaklader
Find similar products by selecting one or more attributes.
Select all

Brand

Blaklader

Product Type

T-Shirt

Size

XXL

Colour

Black

Material

Cotton, Fibre, Modacrylic

Gender

Women

Series

3467

Sleeve Type

Long Sleeve

Standards/Approvals

SE 23-302

RoHS Status: Exempt

COO (Country of Origin):
MM
The Blaklader long-sleeve flame-retardant t-shirt offers exceptional comfort and protection, tailored specifically for women. Designed with reinforced seams and UV protection, it ensures safety in demanding environments while maintaining style.

Made from a blend of 60% modacrylic, 39% cotton, and 1% antistatic fibre.

Certified to EN 1149-5 and EN ISO 11612 for safety and flame-retardant properties.

Jersey fabric weighing 210g/m² provides durability and comfort.

Features a rounded collar and strengthened seams at shoulders and back of neck.

Washable at 60°C for easy maintenance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy