Blaklader Black Cotton, Fibre, Modacrylic Long Sleeve Sleeve T-Shirt M

Image representative of range

Subtotal (1 unit)*

£70.98

(exc. VAT)

£85.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£70.98

*price indicative

RS Stock No.:
806-228
Mfr. Part No.:
346717379900 - M
Brand:
Blaklader
Find similar products by selecting one or more attributes.
Select all

Brand

Blaklader

Product Type

T-Shirt

Size

M

Colour

Black

Material

Cotton, Fibre, Modacrylic

Gender

Women

Series

3467

Sleeve Type

Long Sleeve

Standards/Approvals

SE 23-302

RoHS Status: Exempt

COO (Country of Origin):
MM
The Blaklader long-sleeved T-shirt is a flame-retardant garment designed for women's safety and comfort. This premium quality shirt features reinforced seams and is suitable for high-temperature environments.

Made from a blend of 60% modacrylic, 39% cotton, and 1% antistatic fibre.

Offers UV protection and is certified to multiple standards including EN 1149-5.

Features a rounded neckline and ribbed cuffs for enhanced fit.

Machine washable at up to 60°C for easy maintenance.

Offers a fine, comfortable fit with reinforced shoulder seams.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy