Blaklader Black Cotton, Fibre, Modacrylic Long Sleeve Sleeve T-Shirt M

Image representative of range

Subtotal (1 unit)*

£70.98

(exc. VAT)

£85.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£70.98

*price indicative

RS Stock No.:
806-169
Mfr. Part No.:
348317379900 - M
Brand:
Blaklader
Find similar products by selecting one or more attributes.
Select all

Brand

Blaklader

Size

M

Product Type

T-Shirt

Colour

Black

Material

Cotton, Fibre, Modacrylic

Gender

Men

Series

3467

Sleeve Type

Long Sleeve

Standards/Approvals

SE 23-302

RoHS Status: Exempt

COO (Country of Origin):
MM
The Blaklader long-sleeved flame-retardant T-shirt offers essential protection and comfort for demanding work environments. Designed with reinforced seams, this garment ensures durability while adhering to stringent safety certifications.

Constructed from 60% modacrylic, 39% cotton, and 1% antistatic Fibre for comfort and durability.

Complies with key standards including EN 1149-5 and EN ISO 11612 for enhanced safety.

Lightweight fabric (210g/m²) provides excellent flame retardant properties.

Features reinforced seams at the collar and shoulders for added strength.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy