Blaklader Black Cotton, Fibre, Modacrylic Long Sleeve Sleeve T-Shirt XL

Image representative of range

Subtotal (1 unit)*

£70.98

(exc. VAT)

£85.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£70.98

*price indicative

RS Stock No.:
806-171
Mfr. Part No.:
348317379900 - XL
Brand:
Blaklader
Find similar products by selecting one or more attributes.
Select all

Brand

Blaklader

Size

XL

Product Type

T-Shirt

Colour

Black

Material

Cotton, Fibre, Modacrylic

Gender

Men

Series

3467

Sleeve Type

Long Sleeve

Standards/Approvals

SE 23-302

RoHS Status: Exempt

COO (Country of Origin):
MM
The Blaklader flame-retardant long-sleeve t-shirt offers exceptional comfort and protection. Designed with reinforced seams at the collar and shoulders, it ensures durability while complying with stringent safety certifications.

Made from a blend of 60% modacrylic, 39% cotton, and 1% antistatic fibre.

Comprises lightweight jersey fabric weighing 210g/m², enhancing breathability.

Certified with multiple safety standards including EN 1149-5 and EN ISO 11612.

Provides UV protection alongside flame-retardant properties.

Features a rounded collar and external certification label for added credibility.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy