Blaklader Black Cotton, Fibre, Modacrylic Long Sleeve Sleeve T-Shirt L
- RS Stock No.:
- 806-170
- Mfr. Part No.:
- 348317379900 - L
- Brand:
- Blaklader
Image representative of range
Subtotal (1 unit)*
£70.98
(exc. VAT)
£85.18
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £70.98 |
*price indicative
- RS Stock No.:
- 806-170
- Mfr. Part No.:
- 348317379900 - L
- Brand:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Product Type | T-Shirt | |
| Size | L | |
| Colour | Black | |
| Material | Cotton, Fibre, Modacrylic | |
| Gender | Men | |
| Series | 3467 | |
| Sleeve Type | Long Sleeve | |
| Standards/Approvals | SE 23-302 | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Product Type T-Shirt | ||
Size L | ||
Colour Black | ||
Material Cotton, Fibre, Modacrylic | ||
Gender Men | ||
Series 3467 | ||
Sleeve Type Long Sleeve | ||
Standards/Approvals SE 23-302 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MM
The Blaklader long-sleeve T-shirt offers flame retardant protection, ensuring safety and comfort in hazardous environments. Its reinforced seams provide durability while maintaining a lightweight feel for ease of movement throughout the day.
Flame retardant fabric promotes safety in hazardous conditions.
Reinforced seams at the neck and shoulders enhance durability.
Made with a blend of 60% modacrylic and 39% cotton for comfort.
Offers UV protection for prolonged outdoor wear.
Lightweight fabric of 210g/m² for breathability and ease of movement.
External certification label confirms quality and compliance with standards.
Related links
- Blaklader Black Cotton Modacrylic Long Sleeve Sleeve T-Shirt L
- Blaklader Black Cotton Modacrylic Long Sleeve Sleeve T-Shirt S
- Blaklader Navy Blue Cotton Modacrylic Long Sleeve Sleeve T-Shirt L
- Blaklader Black Cotton Modacrylic Long Sleeve Sleeve T-Shirt XL
- Blaklader Black Cotton Modacrylic Long Sleeve Sleeve T-Shirt XS
- Blaklader Black Cotton Modacrylic Long Sleeve Sleeve T-Shirt XXL
- Blaklader Black Cotton Modacrylic Long Sleeve Sleeve T-Shirt M
- Blaklader Black Cotton Modacrylic Long Sleeve Sleeve T-Shirt 6XL
